
APT8030JVFR | |
|---|---|
DigiKey Part Number | APT8030JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT8030JVFR |
Description | MOSFET N-CH 800V 25A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 25A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 510 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7900 pF @ 25 V |
Part Status Active | Mounting Type Chassis Mount |
FET Type | Supplier Device Package ISOTOP® |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 800 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.49000 | $337.49 |
| 100 | $274.08430 | $27,408.43 |

