IXFH20N60Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 1,724
Unit Price: $56.25000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 79
Unit Price: $42.86000
Datasheet

Similar


Microchip Technology
In Stock: 50
Unit Price: $102.80000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000

Similar


Vishay Siliconix
In Stock: 552
Unit Price: $40.81000
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: $44.75000
Datasheet

Similar


STMicroelectronics
In Stock: 632
Unit Price: $54.03000
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: $41.38000
Datasheet

Similar


STMicroelectronics
In Stock: 602
Unit Price: $29.64000
Datasheet

Similar


STMicroelectronics
In Stock: 1,140
Unit Price: $66.10000
Datasheet
TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247_IXFH
HiPerFET_TO-247-3

IXFH20N60Q

DigiKey Part Number
IXFH20N60Q-ND
Manufacturer
Manufacturer Product Number
IXFH20N60Q
Description
MOSFET N-CH 600V 20A TO247AD
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 300W (Tc) Through Hole TO-247AD (IXFH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
350mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD (IXFH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes