
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 850 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 340 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 13300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1785W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PLUS264™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.70000 | $327.70 |
25 | $222.60360 | $5,565.09 |
100 | $221.58620 | $22,158.62 |