IXFA5N50P3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 281
Unit Price: $45.88000
Datasheet

Similar


Vishay Siliconix
In Stock: 243
Unit Price: $23.60000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $7.43984
Datasheet

Similar


Vishay Siliconix
In Stock: 951
Unit Price: $27.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 8,316
Unit Price: $27.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,036
Unit Price: $27.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 300
Unit Price: $27.38000
Datasheet
N-Channel 500 V 5A (Tc) 114W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA5N50P3

DigiKey Part Number
IXFA5N50P3-ND
Manufacturer
Manufacturer Product Number
IXFA5N50P3
Description
MOSFET N-CH 500V 5A TO263
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 114W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.65Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable