N-Channel 500 V 5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF830ASTRLPBF

DigiKey Part Number
IRF830ASTRLPBFTR-ND - Tape & Reel (TR)
IRF830ASTRLPBFCT-ND - Cut Tape (CT)
IRF830ASTRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF830ASTRLPBF
Description
MOSFET N-CH 500V 5A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,316
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.38000$27.38
10$17.75800$177.58
100$12.29610$1,229.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.43941$7,551.53
1,600$8.77275$14,036.40
2,400$8.43324$20,239.78
4,000$8.05187$32,207.48
5,600$7.90292$44,256.35
Manufacturers Standard Package