IXDR35N60BD1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $17.31038
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $14.49621
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 181
Unit Price: $36.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $39.13000
Datasheet

Similar


Infineon Technologies
In Stock: 295
Unit Price: $24.75000
Datasheet

Similar


Infineon Technologies
In Stock: 159
Unit Price: $28.78000
Datasheet

Similar


Infineon Technologies
In Stock: 3,994
Unit Price: $34.86000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $18.49567
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $30.50000

Similar


STMicroelectronics
In Stock: 281
Unit Price: $23.35000
Datasheet

Similar


STMicroelectronics
In Stock: 558
Unit Price: $24.99000
Datasheet

Similar


STMicroelectronics
In Stock: 100
Unit Price: $31.82000
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: $39.30000
Datasheet
IGBT NPT 600 V 38 A 125 W Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDR35N60BD1

DigiKey Part Number
IXDR35N60BD1-ND
Manufacturer
Manufacturer Product Number
IXDR35N60BD1
Description
IGBT NPT 600V 38A ISOPLUS247
Customer Reference
Detailed Description
IGBT NPT 600 V 38 A 125 W Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
38 A
Current - Collector Pulsed (Icm)
48 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 35A
Power - Max
125 W
Switching Energy
1.6mJ (on), 800µJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
-
Test Condition
300V, 35A, 10Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.