
AOK15B60D | |
|---|---|
DigiKey Part Number | 785-1596-5-ND |
Manufacturer | |
Manufacturer Product Number | AOK15B60D |
Description | IGBT 600V 30A TO-247 |
Customer Reference | |
Detailed Description | IGBT 600 V 30 A 167 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge 25.4 nC |
Series | Td (on/off) @ 25°C 23ns/74ns |
Packaging Tube | Test Condition 400V, 15A, 20Ohm, 15V |
Part Status Not For New Designs | Reverse Recovery Time (trr) 196 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 15A | Supplier Device Package TO-247 |
Power - Max 167 W | Base Product Number |
Switching Energy 510µJ (on), 110µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $18.34938 | $4,403.85 |

