TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXDA20N120AS

DigiKey Part Number
IXDA20N120AS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXDA20N120AS
Description
IGBT NPT 1200V 38A TO-263AA
Customer Reference
Detailed Description
IGBT NPT 1200 V 38 A 200 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
38 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Power - Max
200 W
Switching Energy
3.1mJ (on), 2.4mJ (off)
Input Type
Standard
Gate Charge
70 nC
Td (on/off) @ 25°C
-
Test Condition
600V, 20A, 82Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.