Mixed Technology TVS Device 2 Circuit 1800V (1.8kV) Through Hole BOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXBOD1-18R

DigiKey Part Number
IXBOD1-18R-ND
Manufacturer
Manufacturer Product Number
IXBOD1-18R
Description
TVS DEVICE MIXED 1800V BOD
Customer Reference
Detailed Description
Mixed Technology TVS Device 2 Circuit 1800V (1.8kV) Through Hole BOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Voltage - Clamping
1800V (1.8kV)
Technology
Mixed Technology
Number of Circuits
2
Applications
High Voltage
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
BOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$570.57000$570.57
20$437.66750$8,753.35
Manufacturers Standard Package