IGBT 3600 V 92 A 417 W Through Hole ISOPLUSi5-Pak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 3600 V 92 A 417 W Through Hole ISOPLUSi5-Pak™
ISOPLUS i5

IXBL60N360

DigiKey Part Number
IXBL60N360-ND
Manufacturer
Manufacturer Product Number
IXBL60N360
Description
IGBT 3600V 92A ISOPLUSI5-PAK
Customer Reference
Detailed Description
IGBT 3600 V 92 A 417 W Through Hole ISOPLUSi5-Pak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
3600 V
Current - Collector (Ic) (Max)
92 A
Current - Collector Pulsed (Icm)
720 A
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 60A
Power - Max
417 W
Switching Energy
-
Input Type
Standard
Gate Charge
450 nC
Td (on/off) @ 25°C
50ns/340ns
Test Condition
960V, 60A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
1.95 µs
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOPLUSi5-PAK™
Supplier Device Package
ISOPLUSi5-Pak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.