


IXBF50N360 | |
---|---|
DigiKey Part Number | IXBF50N360-ND |
Manufacturer | |
Manufacturer Product Number | IXBF50N360 |
Description | IGBT 3600V 70A ISOPLUS I4-PAC |
Customer Reference | |
Detailed Description | IGBT 3600 V 70 A 290 W Through Hole ISOPLUS i4-PAC™ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3600 V | |
Current - Collector (Ic) (Max) | 70 A | |
Current - Collector Pulsed (Icm) | 420 A | |
Vce(on) (Max) @ Vge, Ic | 2.9V @ 15V, 50A | |
Power - Max | 290 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 210 nC | |
Td (on/off) @ 25°C | 46ns/205ns | |
Test Condition | 960V, 50A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 1.7 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 (3 Leads) | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |