cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMM3X160-0055X2-SMD

DigiKey Part Number
GMM3X160-0055X2-SMD-ND
Manufacturer
Manufacturer Product Number
GMM3X160-0055X2-SMD
Description
MOSFET 6N-CH 55V 150A 24SMD
Customer Reference
Detailed Description
Mosfet Array 55V 150A Surface Mount 24-SMD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
150A
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD, Gull Wing
Supplier Device Package
24-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.