Similar

DSSK50-015A | |
|---|---|
DigiKey Part Number | DSSK50-015A-ND |
Manufacturer | |
Manufacturer Product Number | DSSK50-015A |
Description | DIODE ARR SCHOT 150V 25A TO247AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 25A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 25 A |
Manufacturer IXYS | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1.5 mA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60CPQ150-N3 | Vishay General Semiconductor - Diodes Division | 57 | VS-60CPQ150-N3GI-ND | $66.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $36.69830 | $11,009.49 |


