
DLA40IM800PC-TRL | |
---|---|
DigiKey Part Number | 238-DLA40IM800PC-TRLTR-ND - Tape & Reel (TR) 238-DLA40IM800PC-TRLCT-ND - Cut Tape (CT) 238-DLA40IM800PC-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLA40IM800PC-TRL |
Description | DIODE STANDARD 800V 40A TO263AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 40A Surface Mount TO-263AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 40 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.35000 | $38.35 |
10 | $26.19300 | $261.93 |
100 | $21.15810 | $2,115.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $16.77744 | $13,421.95 |
1,600 | $16.67654 | $26,682.46 |