ISOPLUS247 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISOPLUS247 Pkg
CS45-16IO1

CS45-16IO1R

DigiKey Part Number
CS45-16IO1R-ND
Manufacturer
Manufacturer Product Number
CS45-16IO1R
Description
SCR 1.6KV 75A ISOPLUS247
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 1.6 kV 75 A Standard Recovery Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.6 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Voltage - On State (Vtm) (Max)
1.64 V
Current - On State (It (AV)) (Max)
48 A
Current - On State (It (RMS)) (Max)
75 A
Current - Hold (Ih) (Max)
100 mA
Current - Off State (Max)
5 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
520A, 560A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 140°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
ISOPLUS247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.28000$76.28
30$44.86100$1,345.83
120$37.96625$4,555.95
510$34.35337$17,520.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.