PD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PD1201

DigiKey Part Number
PD1201-ND
Manufacturer
Manufacturer Product Number
PD1201
Description
SSR RELAY SPST-NO 1A 0-400V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
1 A
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
16-DIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$75.54000$75.54
25$52.98720$1,324.68
100$47.41930$4,741.93
500$42.89394$21,446.97
1,000$41.42556$41,425.56
2,000$40.18418$80,368.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.