



CPC1333GRTR | |
|---|---|
DigiKey Part Number | 212-CPC1333GRTR-ND - Tape & Reel (TR) 212-CPC1333GRTRCT-ND - Cut Tape (CT) 212-CPC1333GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1333GRTR |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $14.83200 | $148.32 |
| 25 | $14.16720 | $354.18 |
| 50 | $13.68380 | $684.19 |
| 100 | $13.21440 | $1,321.44 |
| 250 | $12.61900 | $3,154.75 |
| 500 | $12.18624 | $6,093.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.76793 | $11,767.93 |
| 2,000 | $11.36372 | $22,727.44 |
| 3,000 | $11.13358 | $33,400.74 |
| 5,000 | $10.85013 | $54,250.65 |
| 7,000 | $10.66738 | $74,671.66 |




