



AQY410EHA | |
|---|---|
DigiKey Part Number | AQY410EHA-ND |
Manufacturer | |
Manufacturer Product Number | AQY410EHA |
Description | SSR RELAY SPST-NC 130MA 0-350V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY410EHA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $34.62900 | $346.29 |
| 25 | $33.07360 | $826.84 |
| 50 | $31.93880 | $1,596.94 |
| 100 | $30.84380 | $3,084.38 |
| 300 | $29.18330 | $8,754.99 |
| 500 | $28.44112 | $14,220.56 |
| 1,000 | $27.46384 | $27,463.84 |

