6 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OMA160

DigiKey Part Number
OMA160-ND
Manufacturer
Manufacturer Product Number
OMA160
Description
SSR RELAY SPST-NO 50MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
50 mA
On-State Resistance (Max)
100 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$28.16000$28.16
10$25.12600$251.26
25$23.99240$599.81
50$23.17140$1,158.57
100$22.37740$2,237.74
250$21.36864$5,342.16
500$20.63506$10,317.53
1,000$19.92604$19,926.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.