LCA129S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 90
Unit Price: $51.47000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 5,782
Unit Price: $49.58000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: $30.77192
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 2,463
Unit Price: $22.44000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LCA129S

DigiKey Part Number
LCA129S-ND
Manufacturer
Manufacturer Product Number
LCA129S
Description
SSR RELAY SPST-NO 170MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
170 mA
Series
On-State Resistance (Max)
20 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
CSA, EN, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCA120SIXYS Integrated Circuits Division90LCA120S-ND$51.47000Parametric Equivalent
LCA120STRIXYS Integrated Circuits Division5,782212-LCA120STRCT-ND$49.58000Parametric Equivalent
LCA129STRIXYS Integrated Circuits Division0LCA129STR-ND$30.77192Parametric Equivalent
LH1510AABVishay Semiconductor Opto Division2,463LH1510AAB-ND$22.44000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$18.69730$1,869.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.