



LCA120S | |
|---|---|
DigiKey Part Number | LCA120S-ND |
Manufacturer | |
Manufacturer Product Number | LCA120S |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $45.86800 | $458.68 |
| 25 | $43.80080 | $1,095.02 |
| 50 | $42.30120 | $2,115.06 |
| 100 | $40.85020 | $4,085.02 |
| 250 | $39.00640 | $9,751.60 |
| 500 | $37.66630 | $18,833.15 |
| 1,000 | $36.37150 | $36,371.50 |

