
CPC9909-EVAL | |
|---|---|
DigiKey Part Number | CLA351-ND |
Manufacturer | |
Manufacturer Product Number | CPC9909-EVAL |
Description | EVAL BOARD FOR CPC9909 |
Customer Reference | |
Detailed Description | CPC9909 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 265 VAC, 15V ~ 375V | |
Contents | Board(s) | |
Utilized IC / Part | CPC9909 | |
Note | - | |
Base Product Number |



