Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

CPC9909N | |
|---|---|
DigiKey Part Number | 212-CPC9909N-ND |
Manufacturer | |
Manufacturer Product Number | CPC9909N |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CPC9909N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 550V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 120kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.14900 | $141.49 |
| 25 | $12.91760 | $322.94 |
| 100 | $11.56110 | $1,156.11 |
| 300 | $10.80470 | $3,241.41 |
| 500 | $10.52468 | $5,262.34 |
| 1,000 | $10.20379 | $10,203.79 |
| 2,500 | $9.86498 | $24,662.45 |
| 5,000 | $9.66082 | $48,304.10 |





