
CPC7524BTR | |
|---|---|
DigiKey Part Number  | CPC7524BTR-ND - Tape & Reel (TR) CPC7524BCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CPC7524BTR  | 
Description  | 600V QUAD ISOLATED ANALOG SWITCH  | 
Customer Reference  | |
Detailed Description  | Telecommunications Switch IC 4 Channel 28-SOIC  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | IXYS Integrated Circuits Division  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Applications  | Telecommunications  | |
Multiplexer/Demultiplexer Circuit  | 1:1  | |
Switch Circuit  | SPST  | |
Number of Channels  | 4  | |
On-State Resistance (Max)  | 50Ohm (Typ)  | |
Voltage - Supply, Single (V+)  | 3V ~ 3.6V  | |
Voltage - Supply, Dual (V±)  | -  | |
-3db Bandwidth  | -  | |
Features  | Fault Protection  | |
Operating Temperature  | -40°C ~ 110°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 28-SOIC  | |
Base Product Number  | 

