
CPC3730CTR | |
|---|---|
DigiKey Part Number | CPC3730CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPC3730CTR |
Description | MOSFET N-CH 350V SOT89 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 350 V 140mA (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 350 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 35Ohm @ 140mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39198 | $3,391.98 |
| 2,000 | $3.11015 | $6,220.30 |
| 3,000 | $2.96654 | $8,899.62 |
| 5,000 | $2.80519 | $14,025.95 |
| 7,000 | $2.70964 | $18,967.48 |
| 10,000 | $2.61676 | $26,167.60 |
| 25,000 | $2.61072 | $65,268.00 |

