
iW-G55M-OL74-4L002G-E016G-BIA | |
---|---|
DigiKey Part Number | 2503-iW-G55M-OL74-4L002G-E016G-BIA-ND |
Manufacturer | |
Manufacturer Product Number | iW-G55M-OL74-4L002G-E016G-BIA |
Description | TI AM62A74 OSM-LF SOM |
Customer Reference | |
Detailed Description | Single Board Computer 1.4GHz 4 Core 2GB RAM ARM® Cortex®-A53, Cortex®-R5F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, Cortex®-R5F | |
Speed | 1.4GHz | |
Number of Cores | 4 | |
Power (Watts) | 12.5W | |
Cooling Type | Heat Sink | |
Size / Dimension | 1.771" x 1.771" (45.00mm x 45.00mm) | |
Form Factor | OSM | |
Expansion Site/Bus | CAN, Debug UART, I2C, PWM, QSPI, SDIO, SPI, UART | |
RAM Capacity/Installed | 2GB | |
Storage Interface | eMMC, LPDDR4, QSPI Flash | |
Video Outputs | RGB | |
Ethernet | RGMII | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |