AM62A32AOMHIAMBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM62A34ASMSIAMBRQ1

DigiKey Part Number
296-AM62A34ASMSIAMBRQ1TR-ND - Tape & Reel (TR)
296-AM62A34ASMSIAMBRQ1CT-ND - Cut Tape (CT)
296-AM62A34ASMSIAMBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM62A34ASMSIAMBRQ1
Description
AUTOMOTIVE 1 TOPS VISION SOC WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 484-FCBGA (18x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.4GHz
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
MIPI-CSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Mounting Type
Surface Mount
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (18x18)
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
In-Stock: 500
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$341.00000$341.00
10$278.39400$2,783.94
25$262.76200$6,569.05
100$245.57950$24,557.95
250$237.38952$59,347.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$232.45358$116,226.79
Manufacturers Standard Package