
VG95328M10-6SN | |
|---|---|
DigiKey Part Number | 1003-VG95328M10-6SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M10-6SN |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | Military | |
Qualification | VG95328 | |
Shell Size - Insert | 10-6 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Shrink Boot Adapter | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 100VAC, 140VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $505.66000 | $505.66 |
| 10 | $429.79000 | $4,297.90 |
| 25 | $402.89600 | $10,072.40 |
| 50 | $383.68280 | $19,184.14 |
| 100 | $365.38980 | $36,538.98 |


