VG95234A-14S-6SN-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234A-14S-6SN-J

DigiKey Part Number
1003-VG95234A-14S-6SN-J-ND
Manufacturer
Manufacturer Product Number
VG95234A-14S-6SN-J
Description
CA-B 6C 6#15S SKT BOX RECP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Tin Zinc
Contact Finish - Mating
Silver
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
22A
Voltage Rating
50VAC, 75VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polychloroprene
Applications
Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$235.62000$235.62
10$200.26700$2,002.67
25$187.73040$4,693.26
50$178.77240$8,938.62
100$170.24590$17,024.59
250$159.59820$39,899.55
500$152.66594$76,332.97
Manufacturers Standard Package