


TFR02AH10 | |
|---|---|
DigiKey Part Number | 1003-2255-ND |
Manufacturer | |
Manufacturer Product Number | TFR02AH10 |
Description | CONN STRAIN RELIEF 2POS PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 2 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.38485 | $4,076.97 |


