
TBF20A9PSXB | |
|---|---|
DigiKey Part Number | TBF20A9PSXB-ND |
Manufacturer | |
Manufacturer Product Number | TBF20A9PSXB |
Description | CONN ADAPTER 9P-9P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 9/9 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Housing Material Aluminum Alloy |
Packaging Bulk | Housing Color Olive |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Includes 2 pcs - 1 Adapter, 1 O-Ring |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 41A |
Shell Size - Insert (Convert From) 20-A9 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert (Convert To) 20-A9 | Operating Temperature -55°C ~ 125°C |
Number of Positions (Convert From) 9 | Orientation (Convert From) X |
Number of Positions (Convert To) 9 | Orientation (Convert To) X |
Qualification MIL-DTL-5015 | Housing Finish Chromate |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | $867.03308 | $22,542.86 |

