Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMDVB1-21SL1 | |
|---|---|
DigiKey Part Number  | RMDVB1-21SL1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RMDVB1-21SL1  | 
Description  | CONN MICRO-D RCPT 21POS PNL MNT  | 
Manufacturer Standard Lead Time  | 38 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 Position D-Type, Micro-D Receptacle, Female Sockets Connector  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Receptacle, Female Sockets  | |
Number of Positions  | ||
Number of Rows  | 2  | |
Mounting Type  | ||
Shell Size, Connector Layout  | 0.050 Pitch x 0.043 Row to Row  | |
Contact Type  | Signal  | |
Flange Feature  | Housing/Shell (Unthreaded)  | |
Termination  | Wire Leads  | |
Shell Material, Finish  | -  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Ingress Protection  | -  | |
Material Flammability Rating  | -  | |
Current Rating (Amps)  | 3A  | |
Backset Spacing  | -  | |
Features  | -  | |
Voltage Rating  | -  | |
Color  | -  | |
Contact Form  | -  | |
Dielectric Material  | Polyester Thermoplastic, Glass Filled  | |
Wire Gauge  | -  | |
Contact Material  | Copper Alloy  | |
Operating Temperature  | -65°C ~ 125°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $1,101.77300 | $11,017.73 | 


