
PLB3G620007 | |
|---|---|
DigiKey Part Number  | 1003-2724-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLB3G620007  | 
Description  | CONN RCPT FMALE 7POS GOLD SOLDER  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 7 Position Circular Connector Receptacle, Female Sockets Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 7  | |
Shell Size - Insert  | -  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount, Through Hole, Right Angle  | |
Mounting Feature  | Bulkhead - Front or Rear Side Nut  | |
Termination  | Solder  | |
Fastening Type  | Latch Lock, Push-Pull  | |
Orientation  | 0°  | |
Primary Material  | Plastic  | |
Shell Material  | Polysulfone (PSU)  | |
Shell Finish  | -  | |
Contact Finish - Mating  | Gold  | |
Color  | Blue, Gray  | |
Ingress Protection  | IP50 - Dust Protected  | |
Material Flammability Rating  | -  | |
Features  | -  | |
Shielding  | ||
Current Rating (Amps)  | 5A  | |
Voltage Rating  | -  | |
Cable Opening  | -  | |
Operating Temperature  | -50°C ~ 150°C  | |
Backshell Material, Plating  | -  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Mating  | 20.0µin (0.51µm)  | |
Insert Material  | Polyetheretherketone (PEEK)  | |
Applications  | Industrial, Medical, Testing Equipment & Measurement  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $198.41390 | $39,682.78 | 









