
MS24256-A20 | |
---|---|
DigiKey Part Number | MS24256-A20-ND |
Manufacturer | |
Manufacturer Product Number | MS24256-A20 |
Description | TOOLS |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Contacts, Size 20 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Contacts, Size 20 | |
Base Product Number |