37 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position Circular Connector Receptacle, Male Pins Crimp
ITT Cannon MKJ Series

MKJ1A7F13-37PA

DigiKey Part Number
1003-1570-ND
Manufacturer
Manufacturer Product Number
MKJ1A7F13-37PA
Description
CONN RCPT MALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
37
Shell Size - Insert
13-37
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Resistant
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 150°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 45 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,914.31000$1,914.31
10$1,627.37600$16,273.76
25$1,525.63640$38,140.91
50$1,509.52640$75,476.32
Manufacturers Standard Package

Other Suppliers on DigiKey

45In Stock
Ships from WEC