Parametric Equivalent
Parametric Equivalent

| MDM-31SBSL56-A174 | |
|---|---|
| DigiKey Part Number | MDM-31SBSL56-A174-ND | 
| Manufacturer | |
| Manufacturer Product Number | MDM-31SBSL56-A174 | 
| Description | CONN MICRO-D RCPT 31POS PNL MNT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 31 Position D-Type, Micro-D Receptacle, Female Sockets Connector | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Receptacle, Female Sockets | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
| Contact Type | Signal | |
| Flange Feature | Housing/Shell (Unthreaded) | |
| Termination | Solder | |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 3A | |
| Backset Spacing | - | |
| Features | Shielded | |
| Voltage Rating | - | |
| Color | - | |
| Contact Form | - | |
| Dielectric Material | Liquid Crystal Polymer (LCP) | |
| Wire Gauge | - | |
| Contact Material | Copper Alloy | |
| Operating Temperature | -55°C ~ 125°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $3,386.95200 | $33,869.52 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China