cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21SH002P

DigiKey Part Number
1003-MDM-21SH002P-ND
Manufacturer
Manufacturer Product Number
MDM-21SH002P
Description
CABLE ASSY D-MIC-D 21P 304.8MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.00' (304.80mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bag
QuantityUnit PriceExt Price
10$1,495.92100$14,959.21
Alternate Length
CABLE ASSY D-MIC-D 21P 457.2MM
In-Stock: 11
Unit Price: $1,802.81000
CABLE ASSY D TO MICD 21P 152.4MM
In-Stock: 0
Unit Price: $1,459.14400
CABLE ASSY D-MIC-D 21P 914.4MM
In-Stock: 9
Unit Price: $1,931.72000