15 Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-B02CP

DigiKey Part Number
M83513/22-B02CP-ND
Manufacturer
Manufacturer Product Number
M83513/22-B02CP
Description
CABLE ASSY D TO MIC D 15POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/22-B02CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Number of Positions
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$587.18000$587.18
10$499.10300$4,991.03
25$467.86920$11,696.73
Manufacturers Standard Package