


M83513/04-E03C | |
|---|---|
DigiKey Part Number | 1200-1186-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-E03C |
Description | CABLE ASSY DB31 MULT 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,752.20000 | $1,752.20 |
| 10 | $1,489.59500 | $14,895.95 |
| 25 | $1,396.45800 | $34,911.45 |
| 50 | $1,370.32120 | $68,516.06 |

