
M24308/2-281P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-281P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281P |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-C-24308 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Color | White | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $178.83000 | $178.83 |
| 10 | $151.97700 | $1,519.77 |
| 25 | $142.45720 | $3,561.43 |
| 50 | $135.65960 | $6,782.98 |
| 100 | $129.18740 | $12,918.74 |
| 250 | $121.10740 | $30,276.85 |
| 500 | $115.33444 | $57,667.22 |





