
D20419-73 | |
---|---|
DigiKey Part Number | 1003-D20419-73-ND |
Manufacturer | |
Manufacturer Product Number | D20419-73 |
Description | D SUB |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $377.44000 | $377.44 |
10 | $320.82600 | $3,208.26 |
26 | $299.91385 | $7,797.76 |
50 | $286.40120 | $14,320.06 |
100 | $272.74430 | $27,274.43 |
250 | $255.69416 | $63,923.54 |