
740-353770 | |
---|---|
DigiKey Part Number | 626-1567-ND |
Manufacturer | |
Manufacturer Product Number | 740-353770 |
Description | SCREWLOCK FEMALE 4-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.256" (6.50mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $5.27630 | $1,055.26 |