
D20418-145 | |
---|---|
DigiKey Part Number | 1003-D20418-145-ND |
Manufacturer | |
Manufacturer Product Number | D20418-145 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $15.73200 | $157.32 |
25 | $14.75040 | $368.76 |
50 | $14.04400 | $702.20 |
100 | $13.37240 | $1,337.24 |
250 | $12.53492 | $3,133.73 |
500 | $11.93650 | $5,968.25 |
1,000 | $11.36682 | $11,366.82 |
2,500 | $10.65561 | $26,639.02 |