
CA3108E10SL-4S-F80 | |
|---|---|
DigiKey Part Number  | 1003-CA3108E10SL-4S-F80-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3108E10SL-4S-F80  | 
Description  | MIL-DTL 5015 SERIES I  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Position Circular Connector Plug, Female Sockets Crimp  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 2  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 10SL-4  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line), Right Angle  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Silver  | |
Color  | Olive Drab  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | Strain Relief  | |
Shielding  | -  | |
Current Rating (Amps)  | 22A  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $537.32000 | $537.32 | 
| 10 | $456.69700 | $4,566.97 | 
| 25 | $428.12560 | $10,703.14 | 
| 50 | $407.70640 | $20,385.32 | 
| 100 | $388.27200 | $38,827.20 | 

