
CA3106F10SL-3S-F80 | |
|---|---|
DigiKey Part Number  | 1003-CA3106F10SL-3S-F80-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3106F10SL-3S-F80  | 
Description  | MIL-DTL 5015 SERIES I  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Plug, Female Sockets Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 10SL-3  | |
Shell Size, MIL  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Silver  | |
Color  | Olive Drab  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | 22A  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $359.87000 | $359.87 | 
| 10 | $305.87800 | $3,058.78 | 
| 25 | $286.72880 | $7,168.22 | 
| 50 | $273.05520 | $13,652.76 | 
| 100 | $260.03510 | $26,003.51 | 
| 250 | $243.77600 | $60,944.00 | 

