
CA3102E16-10S-F80 | |
|---|---|
DigiKey Part Number  | 1003-CA3102E16-10S-F80-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3102E16-10S-F80  | 
Description  | MIL-DTL 5015 SERIES I  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Position Circular Connector Receptacle, Female Sockets Crimp  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 3  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | |
Shell Size - Insert  | 16-10  | |
Shell Size, MIL  | -  | |
Mounting Type  | Panel Mount  | |
Mounting Feature  | Flange  | |
Termination  | Crimp  | |
Fastening Type  | Threaded  | |
Orientation  | N (Normal)  | |
Primary Material  | Metal  | |
Shell Material  | Aluminum Alloy  | |
Shell Finish  | Olive Drab Cadmium  | |
Contact Finish - Mating  | Silver  | |
Color  | Olive Drab  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Shielding  | -  | |
Current Rating (Amps)  | 41A  | |
Voltage Rating  | 50V  | |
Operating Temperature  | -55°C ~ 125°C  | |
Contact Finish Thickness - Mating  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $357.42000 | $357.42 | 
| 10 | $303.75700 | $3,037.57 | 
| 25 | $284.74480 | $7,118.62 | 
| 50 | $271.16400 | $13,558.20 | 
| 100 | $258.23530 | $25,823.53 | 
| 250 | $242.08944 | $60,522.36 | 

