Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA20COM-E20-27S-B-01 | |
|---|---|
DigiKey Part Number | CA20COM-E20-27S-B-01-ND |
Manufacturer | |
Manufacturer Product Number | CA20COM-E20-27S-B-01 |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-27 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy and Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Automotive, Aviation, Industrial, Instrumentation, Military, Telecom | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $237.95570 | $23,795.57 |

