
CA121004-1701 | |
|---|---|
DigiKey Part Number  | 1003-CA121004-1701-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA121004-1701  | 
Description  | CONN DUST CAP  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Cap (Cover), Protective Silver  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ITT Cannon, LLC  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Cap (Cover), Protective  | |
For Use With/Related Products  | MIL-DTL-5015 Receptacle  | |
Shell Size - Insert  | -  | |
Material  | Aluminum Alloy  | |
Features  | -  | |
Color  | Silver  | |
Grade  | -  | |
Qualification  | MIL-DTL-5015  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $336.13000 | $336.13 | 
| 10 | $285.71100 | $2,857.11 | 
| 25 | $267.82720 | $6,695.68 | 
| 50 | $255.05100 | $12,752.55 | 
| 100 | $242.88750 | $24,288.75 | 
| 250 | $227.70212 | $56,925.53 | 


