New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA121004-131

DigiKey Part Number
1003-CA121004-131-ND
Manufacturer
Manufacturer Product Number
CA121004-131
Description
CA121004-131
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective Olive Drab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
Plugs, Shell Style 3106 and 3108
Shell Size - Insert
-
Material
Aluminum Alloy
Features
Metal Chain
Color
Olive Drab
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
26$605.56769$15,744.76