Connector Cap (Cover), Protective
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA121003-73

DigiKey Part Number
1003-CA121003-73-ND
Manufacturer
Manufacturer Product Number
CA121003-73
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9
Shell Size - Insert
-
Material
-
Features
-
Color
-
Grade
-
Qualification
MIL-DTL-5015
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$272.36000$272.36
10$231.51700$2,315.17
25$217.02320$5,425.58
50$206.66920$10,333.46
100$196.81270$19,681.27
250$184.50608$46,126.52
Manufacturers Standard Package